C2012JB1H224K125AA

TDK Logo
810-C2012JB1H224K12A

C2012JB1H224K125AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0805,JB,50V,0.22F,1.25mm

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,029

Stock:

1,029 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.16 $0.16
10 $0.115 $1.15
100 $0.054 $5.40
500 $0.038 $19.00
1,000 $0.032 $32.00
Full Reel (Order in multiples of 2000)
2,000 $0.029 $58.00
4,000 $0.026 $104.00
10,000 $0.024 $240.00
24,000 $0.022 $528.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.22 uF
50 VDC
JB
10 %
0805
2012
1.25 mm
- 25 C
+ 85 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 220 nF
Capacitance - pF: 220000 pF
Class: Class2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: C2012JB1H224KT000N
Unit Weight: 0.000218 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
Bourns CR0402AJ/-000GAS Also Bought Image
Thick Film Resistors - SMD ZERO OHM JUMPER 1/16W
Molex 173113-0140 Also Bought Image
D-Sub High Density Connectors FCT HD DSUB RA PC RCPT 78 PN W/CLINCH
Taiyo Yuden HMK105B7472KVHFE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 100VDC 4700pF 10% X7R AEC-Q200
Hirose Electric ZE05H-12DP-2H Also Bought Image
Automotive Connectors Right Angle Receptacle, SMT Solder Tabs, 12 Position
TE Connectivity 794275-1 Also Bought Image
Pin & Socket Connectors SPLASH PROOF SEAL 6P Interface
KYOCERA AVX F931C106MAA Also Bought Image
Tantalum Capacitors - Solid SMD 16V 10uF 20% 1206 ESR= 3 Ohm
Littelfuse MINISMDC260F/12-2 Also Bought Image
Resettable Fuses - PPTC 2.6A 12V 100A Imax
Murata BNX022-01L Also Bought Image
EMI Filter Circuits 35 DB 50V 20A SMD
YAGEO PT2512FK-070R15L Also Bought Image
Current Sense Resistors - SMD 150 mOhms 1 Watt 1 % 75 ppm/C AEC-Q200
KOA Speer RK73B2ATTD471J Also Bought Image
Thick Film Resistors - SMD 1/4watts 470ohms 5%