C2012JB1A336M125AC

TDK
810-C2012JB1A336M12C

C2012JB1A336M125AC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C2012X5R1A336M

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,979

Stock:

2,979 Can Ship Immediately

Factory Lead-Time:

38 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.84 $0.84
$0.552 $5.52
$0.484 $48.40
$0.385 $192.50
$0.338 $338.00
Full Reel (Order in multiples of 2000)
$0.329 $658.00
$0.294 $2,940.00
$0.293 $7,032.00
50,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

TDK C2012X5R1A336M125AC
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 10V 33uF X5R 20% T: 1.25mm
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
33 uF
10 VDC
JB
20 %
0805
2012
1.25 mm
- 25 C
+ 85 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class2
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: C2012JB1A336MTJ00E C2012JB1A336MT C2012JB1A336MTJ00E
Unit Weight: 0.000218 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
Texas Instruments DRV8231ADSGR
Motor / Motion / Ignition Controllers & Drivers 33V H bridge motor driver with current regulation and current sense feedback
Epson FC3215AN 32.768K-C5NN60KC5
Crystals FC3215AN 32.768K-C5NN60KC5: KHZ XTAL 12.5PF +/-20PPM,-40-105C ESR=60kOHMDL=0.5uW 3K TR
Kycon KUSBX-SL2-CS1N24-B-TR
USB Connectors Upright USB 3.2 Gen 2 TypeC 24 Pins
KEMET C0603C752F3GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 7500pF C0G 0603 1%
Adafruit 1655
Adafruit Accessories SK6812 LEDs w/driverchip-10pack
Semtech SC810ULTRT
Battery Management SNGL INPUT/MODE LI BATT CHRGR
Kingbright APT1608LZGCK
Standard LEDs - SMD 1.6X0.8MM LOW CRNT
Panasonic ERJ-2RKF2001X
Thick Film Resistors - SMD 0402 2Kohms 1% Tol AEC-Q200
Monolithic Power Systems (MPS) MP3431GL-P
Switching Voltage Regulators 21A Synch Boost Converter
Murata LQW18AN3N9B80D
RF Inductors - SMD