C2012CH2E102J085AA

TDK Logo
810-C2012CH2E102J08A

C2012CH2E102J085AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C2012C0G2E102J

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,628

Stock:

3,628 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.21 $0.21
10 $0.085 $0.85
100 $0.07 $7.00
500 $0.049 $24.50
1,000 $0.041 $41.00
Full Reel (Order in multiples of 4000)
4,000 $0.031 $124.00
8,000 $0.027 $216.00
24,000 $0.026 $624.00
48,000 $0.019 $912.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

TDK C2012C0G2E102J085AA
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 250V 1000pF C0G 5% T: 0.85mm
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
1000 pF
250 VDC
CH
5 %
0805
2012
0.85 mm
- 25 C
+ 85 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 1 nF
Capacitance - uF: 0.001 uF
Class: Class1
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Low ESR & ESL
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: C2012CH2E102JT000N
Unit Weight: 0.000218 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99