C2012CH1H222J060AA

TDK Logo
810-C2012CH1H222J06A

C2012CH1H222J060AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50V 2200pF CH 5% T: 0.6mm

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,530

Stock:

3,530 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.18 $0.18
10 $0.073 $0.73
100 $0.058 $5.80
500 $0.041 $20.50
1,000 $0.034 $34.00
2,000 $0.031 $62.00
Full Reel (Order in multiples of 4000)
4,000 $0.025 $100.00
8,000 $0.023 $184.00
24,000 $0.021 $504.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
2200 pF
50 VDC
CH
5 %
0805
2012
0.6 mm
- 25 C
+ 85 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 2.2 nF
Capacitance - uF: 0.0022 uF
Class: Class1
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: C2012CH1H222JT0H0N
Unit Weight: 0.000218 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series Commercial Grade General Purpose MLCCs

TDK C Series Commercial Grade General Purpose MLCCs consist of multiple sheets of dielectric and conductive material layered alternately. The monolithic structure of the surface mount MLCCs ensures mechanical strength and reliability. The simple structure provides low ESR, ESL, and better frequency characteristics.