C2012C0G2W471J060AA

TDK Logo
810-C2012C0G2W471JAA

C2012C0G2W471J060AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 450V 470pF C0G 5% T:0.6mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,875

Stock:

4,875 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.25 $0.25
10 $0.114 $1.14
100 $0.097 $9.70
500 $0.068 $34.00
1,000 $0.06 $60.00
2,000 $0.057 $114.00
Full Reel (Order in multiples of 4000)
4,000 $0.049 $196.00
8,000 $0.047 $376.00
24,000 $0.045 $1,080.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
470 pF
450 VDC
C0G (NP0)
5 %
0805
2012
0.6 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 0.47 nF
Class: Class1
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: C2012C0G2W471JT000N
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series Mid Voltage MLCCs

TDK C Series Mid Voltage MLCCs are commercial grade capacitors with high voltage characteristics  ranging from 100V to 630V. The capacitors offer multiple sheets of dielectric and conductive material that are layered alternatively. These C series MLCCs incorporates superior mechanical strength and reliability due to monolithic structure. The multilayer ceramic capacitors feature C0G and CH types with an excellent stable temperature and DC-bias characteristics. The MLCCs are available in C1005, C1608, C2012, C3216, C3225, C4532, and C5750 types. Typical applications include wireless charging units, DC-DC converter, inverter, and resonant circuits of high voltage circuits.

Image Description
KYOCERA AVX 2220AC124KAZ2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.124uF X7R 2220 10% Flex Soft
KYOCERA AVX 2220SC473KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V .047uF X7R 10% 2220
KYOCERA AVX 2220GC273KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 0.027uF X7R 2220 10%
Vishay WSLF25121L500FEA Also Bought Image
Current Sense Resistors - SMD 6watt .0015ohms 1%
Infineon CYBLE-416045-02 Also Bought Image
Bluetooth Modules - 802.15.1 BLE 5.0 EZ-BLE PSoC 63
Molex 36648-0024 Also Bought Image
Pin & Socket Connectors Housing Cap 2.13 Dia Series 4 Ckt Black
Laird Performance Materials BMI-S-203-F Also Bought Image
EMI Gaskets, Sheets, Absorbers & Shielding SBS,FRAM,TnR 5.08x26.21x26.21MM
Wurth Elektronik 74980104400 Also Bought Image
Modular Connectors / Ethernet Connectors WE-RJ45 Intgtd XFMR 10/100Base-T
KOA Speer RK73H1ETTP2202F Also Bought Image
Thick Film Resistors - SMD 0.1watts 22Kohms 1%