C2012C0G2W392J125AA

TDK Logo
810-C2012C0G2W392JAA

C2012C0G2W392J125AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 450V 3900pF C0G 5% T:1.25mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,890

Stock:

1,890 Can Ship Immediately

Factory Lead-Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.32 $0.32
10 $0.155 $1.55
100 $0.133 $13.30
500 $0.10 $50.00
1,000 $0.084 $84.00
Full Reel (Order in multiples of 2000)
2,000 $0.079 $158.00
4,000 $0.074 $296.00
10,000 $0.068 $680.00
24,000 $0.066 $1,584.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
3900 pF
450 VDC
C0G (NP0)
5 %
0805
2012
1.25 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 3.9 nF
Capacitance - uF: 0.0039 uF
Class: Class1
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: C2012C0G2W392JT000N
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
CUI Devices HSB02-101007 Also Bought Image
Heat Sinks heat sink, BGA, 10 x 10 x 7 mm
Vishay VS-30BQ015HM3/9AT Also Bought Image
Schottky Diodes & Rectifiers Schottky - SMC-e3
TDK C2012C0G2W122J060AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 450V 1.2nF 5% SOFT 0.60mm
Bourns CRM2512-FX-R500ELF Also Bought Image
Current Sense Resistors - SMD 2watts 1% .5ohms 100 PPM 2512
KEMET C0805C104K3RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.1uF X7R 0805 10% AEC-Q200