C2012C0G2W271K060AA

TDK
810-C2012C0G2W271KAA

C2012C0G2W271K060AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0805,C0G,450V,270pF,0.6mm

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,440

Stock:

3,440 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.23 $0.23
$0.105 $1.05
$0.063 $6.30
$0.056 $56.00
Full Reel (Order in multiples of 4000)
$0.048 $192.00
$0.043 $344.00
$0.042 $1,008.00
$0.039 $1,872.00
$0.038 $3,800.00
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
27 pF
450 VDC
C0G (NP0)
10 %
0805
2012
0.6 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
Brand: TDK
Class: Class1
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: C2012C0G2W271KT000N C2012C0G2W271KT C2012C0G2W271KT000N
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99