C2012C0G2W221J060AE

TDK Logo
810-C2012C0G2W221J06

C2012C0G2W221J060AE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 450V 220pF 5% SOFT 0.60mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,954

Stock:

1,954 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.24 $0.24
10 $0.126 $1.26
100 $0.097 $9.70
500 $0.076 $38.00
1,000 $0.067 $67.00
2,000 $0.06 $120.00
Full Reel (Order in multiples of 4000)
4,000 $0.051 $204.00
8,000 $0.049 $392.00
24,000 $0.046 $1,104.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
22 pF
450 VDC
C0G (NP0)
5 %
0805
2012
0.6 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Flexible (Soft)
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class1
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Soft Termination MLCC Capacitor
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: C2012C0G2W221JT000S
Unit Weight: 0.000218 oz
USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series Soft Termination MLCCs

TDK C Series Soft Termination MLCCs are designed for use in applications where significant board flex may occur, especially in safety or high-reliability designs. Safety-critical automotive applications such as ABS, ESP, airbags, and battery line applications commonly utilize TDK Soft Termination Capacitors. Conventional termination materials used in standard MLCCs are inflexible, giving vibration, shock, or thermal expansion and contraction the potential to crack or shear the solder joint between the component and the circuit board. In automotive applications, which are exposed to shock and vibration and to extreme temperature swings, this can result in higher failure rates. TDK C Series Soft Termination MLCCs provide very high resistance to mechanical and thermal stress to ensure the component can meet the requirements of automotive OEMs.

Image Description
Apex Tool Group T0050100799 Also Bought Image
Soldering Irons RTM 018 S TIP CHISEL 1.8x0.4
Samsung Electro-Mechanics CL31C332JHHNFNE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.3nF+/-5% 630V C0G 1206
Ametherm SL05 30001 Also Bought Image
Inrush Current Limiters 5mm 30ohms 1A INRSH CURR LIMITER
United Chemi-Con (UCC) EKXL451ELL150MJ20S Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 15uF 20% 450V Long Life
Taiwan Semiconductor SMBJ75A Also Bought Image
ESD Suppressors / TVS Diodes 600W, 87.7V, 5%, Unidirectional, TVS