C2012C0G2A223J125AC

TDK
810-C2012C0G2A223J2C

C2012C0G2A223J125AC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 100V 0.022uF C0G 5% T: 1.25mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,657

Stock:

9,657 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.34 $0.34
$0.154 $1.54
$0.093 $9.30
$0.081 $81.00
Full Reel (Order in multiples of 2000)
$0.071 $142.00
$0.063 $630.00
$0.061 $1,464.00
$0.057 $2,850.00
$0.05 $5,000.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.022 uF
100 VDC
C0G (NP0)
5 %
0805
2012
1.25 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 22 nF
Capacitance - pF: 22000 pF
Class: Class1
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: C2012C0G2A223JT000E C2012C0G2A223JT C2012C0G2A223JT000E
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

C Series Mid Voltage MLCCs

TDK C Series Mid Voltage MLCCs are commercial-grade capacitors with high voltage characteristics ranging from 100V to 630V. The capacitors offer multiple sheets of dielectric and conductive material that are layered alternatively. These C series MLCCs incorporate superior mechanical strength and reliability due to monolithic structure. The multilayer ceramic capacitors feature C0G and CH types with excellent stable temperature and DC-bias characteristics. The MLCCs are available in C1005, C1608, C2012, C3216, C3225, C4532, and C5750 types. Typical applications include wireless charging units, DC-DC converters, inverters, and resonant circuits of high voltage circuits.

Image Description
ECS ECS-2520MV-500-BN-TR
50MHz 1.6-3.6V -40C +85C
Murata GRM1885C1H102JA01D
1000 pF 50 VDC 5% 0603 C0G (NP0)
Nexperia BUK9M120-100EX
BUK9M120-100E/SOT1210/mLFPAK
TDK C2012C0G2A333J125AC
0805 100V 0.033uF C0G 5% T: 1.25mm
Panasonic ERJ-3EKF1004V
0603 1Mohms 1% Tol AEC-Q200
Murata GRM1885C1H103JA01J
0.01 uF 50 VDC 5% 0603 C0G (NP0)
Vishay WSLP20104L000FEA
2watts .004ohms 1%
Samtec CLT-103-02-F-D-BE
Low Profile Dual-Wipe Socket, 2.00 mm Pitch
KYOCERA AVX 04025A4R7BAT2A
50V 4.7pF C0G 0402 0.1pF
Vishay RCS08050000Z0EA
500mW ZeroOhms AEC-Q200