C2012C0G1H392J060AA

TDK Logo
810-C2012C0G1H392J-1

C2012C0G1H392J060AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50V 3900pF C0G 5% T: 0.6mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,122

Stock:

5,122 Can Ship Immediately

Factory Lead-Time:

38 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.20 $0.20
10 $0.128 $1.28
100 $0.069 $6.90
500 $0.048 $24.00
1,000 $0.042 $42.00
Full Reel (Order in multiples of 4000)
4,000 $0.034 $136.00
8,000 $0.029 $232.00
24,000 $0.028 $672.00
48,000 $0.024 $1,152.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
3900 pF
50 VDC
C0G (NP0)
5 %
0805
2012
0.6 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 3.9 nF
Capacitance - uF: 0.0039 uF
Class: Class1
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: C2012C0G1H392JT0H0N
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Nexperia BC856B,215 Also Bought Image
Bipolar Transistors - BJT BC856B/SOT23/TO-236AB
YAGEO RC0603FR-074K7L Also Bought Image
Thick Film Resistors - SMD 4.7 kOhms 100mW 0603 1%
YAGEO RC0805JR-070RL Also Bought Image
Thick Film Resistors - SMD 0 Ohms 125 mW 0805 5%
Samsung Electro-Mechanics CL21A226MQQNNNG Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF+/-20% 6.3V X5R 0805
Susumu RR1220P-242-D Also Bought Image
Thin Film Resistors - SMD 1/10W 2.4Kohm 0.5% 25ppm
FCI / Amphenol 20021321-00024T4LF Also Bought Image
Headers & Wire Housings 1.27x1.27mm BTB, SMT 24 Pos, Recept, Tub
FCI / Amphenol 20021121-00024T4LF Also Bought Image
Headers & Wire Housings 1.27mm BTB, Hdr, SMT Unshrd, 24 Pos, Tube
Bourns RL181S-223J-RC Also Bought Image
RF inductors - Leaded Inductor, Radial
TDK C2012C0G1H223J125AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50V 0.022uF C0G 5% T: 1.25mm
Bourns CR0805-FX-5100ELF Also Bought Image
Thick Film Resistors - SMD 510ohm 1%