C2012C0G1E103J060AA

TDK
810-C2012C0G1E103J

C2012C0G1E103J060AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25V 0.01uF C0G 5% T: 0.6mm

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,862

Stock:

2,862 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.33 $0.33
$0.15 $1.50
$0.09 $9.00
$0.079 $79.00
Full Reel (Order in multiples of 4000)
$0.069 $276.00
$0.062 $496.00
$0.06 $1,440.00
$0.057 $2,736.00
$0.049 $4,900.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.01 uF
25 VDC
C0G (NP0)
5 %
0805
2012
0.6 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Class: Class1
Length: 2 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Voltage Rating AC: -
Width: 1.25 mm
Part # Aliases: C2012C0G1E103JT0H0N
Unit Weight: 0.000194 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
Panjit STR15100SS_AY_00301
Schottky Diodes & Rectifiers 100V Schottky 15A
KEMET C0805C104M5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 20%
TE Connectivity 1586041-4
Headers & Wire Housings RA HDR W/O PEGS 4P
TE Connectivity 1586041-6
Headers & Wire Housings RA HDR W/O PEGS 6P
Texas Instruments PCA9536DR
Interface - I/O Expanders Remote 4-Bit I2C and SMBus I/O Expander
Amphenol 20021121-00010T4LF
Headers & Wire Housings 1.27mm BTB, Hdr, SMT Unshrd, 10 Pos, Tube
Lite-On LTV-357T
Transistor Output Optocouplers Optocoupler Phototrans
STMicroelectronics STLM75M2F
Board Mount Temperature Sensors Digital Temp Snsr Thermal Watchdog
TE Connectivity 1586037-4
Headers & Wire Housings VERT HDR NO PEGS 4P
TE Connectivity 826629-3
Headers & Wire Housings 3P SINGLE ROW