C1608X8R2A333K080AB

TDK
810-C1608X8R2A333KAB

C1608X8R2A333K080AB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 100V 0.033uF X8R 10% T: 0.8mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,990

Stock:

8,990 Can Ship Immediately

Factory Lead-Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.23 $0.23
$0.096 $0.96
$0.056 $5.60
$0.049 $49.00
Full Reel (Order in multiples of 4000)
$0.046 $184.00
$0.041 $328.00
$0.036 $864.00
$0.033 $1,584.00
$0.028 $2,800.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.033 uF
100 VDC
X8R
10 %
0603
1608
0.8 mm
- 55 C
+ 150 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 33 nF
Capacitance - pF: 33000 pF
Class: Class2
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Commercial High Temperature MLCC
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: C1608X8R2A333KT000N
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Temperature MLCCs

TDK C Series High Temperature MLCCs offer an operating temperature range of -55°C to +150°C with capacitance up to 22µF. These MLCCs are a commercial grade of TDK's multilayer ceramic chip capacitors and provide excellent DC bias properties. TDK C Series High Temperature MLCCs feature multiple sheets of dielectric and conductive material, layered alternately, for superior mechanical strength and reliability. Ideal applications include decoupling, smoothing, snubber, and resonant circuits of equipment operating in a high-temperature environment as well as peripheral circuits of high-temperature devices such as IGBT, SiC, or GaN.

Image Description
ROHM Semiconductor 2SA2088U3HZGT106Q
Bipolar Transistors - BJT TRANSISTOR
Global Connector Technology (GCT) USB4151-GF-C
USB Connectors USB Type C, Plug, SMT , G/F, Vertical Mount, T & R
Wurth Elektronik 36900000
EMI Gaskets, Sheets, Absorbers & Shielding WE-SHC Cabinet Clip 6.5x0.8x1.27mm
Panasonic ERJ-2RKF4701X
Thick Film Resistors - SMD 0402 4.7Kohms 1% AEC-Q200
TDK C1005X7R1H104K050BE
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0402 50V 0.1uF X7R 10% T: 0.5mm
TDK C1608X7R1C105K080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 16VDC 1uF 10% X7R 0.8mm
TDK C1608C0G1H101J080AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 100pF 5% C0G 0.8mm
Micro Crystal CM8V-T1A-32.768kHz-9pF-20PPM-TB-QC
Crystals 32.768 kHz 9.0 pF +/-20 PPM -40/+125C
TDK C1608X8R1H104K080AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50V 0.1uF X8R 10% T: 0.8mm
TDK C1608X7R1H103K080AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0603 50V 0.01uF X7R 10% T: 0.8mm