C1608X8R1H473K080AA

TDK Logo
810-C1608X8R1H473K

C1608X8R1H473K080AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50V 0.047uF X8R 10% T: 0.8mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 16,996

Stock:

16,996 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.15 $0.15
10 $0.103 $1.03
100 $0.048 $4.80
500 $0.034 $17.00
1,000 $0.028 $28.00
2,000 $0.026 $52.00
Full Reel (Order in multiples of 4000)
4,000 $0.023 $92.00
8,000 $0.022 $176.00
24,000 $0.019 $456.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.047 uF
50 VDC
X8R
10 %
0603
1608
0.8 mm
- 55 C
+ 150 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 47 nF
Capacitance - pF: 47000 pF
Class: Class2
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: High Temperature Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: C1608X8R1H473KT000H
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Omron G3VM-201AR Also Bought Image
Solid State Relays - PCB Mount High power, 0.7-A switching with a 200-V load voltage, DIP4 package. Low 900 mO ON Resistance.
Murata BLM21PG600SN1D Also Bought Image
Ferrite Beads 60 OHM 25% Alternate Sizing Guide Below
Murata GRM188R61E106MA73D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 25V 20% 0603
Samsung Electro-Mechanics CL05A106MP5NUNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SAMSUNG
KEMET C0603C104M5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 20%
TDK C1608X8L1C105K080AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 16V 1uF 10% X8L High Temp
KEMET C0805C473J3GACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.047uF C0G 0805 5% AEC-Q200
onsemi MC7805CD2TG Also Bought Image
Linear Voltage Regulators 5V 1A Positive
KEMET C0603C103M5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0603 20%
Samsung Electro-Mechanics CL10A105KA8NNNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF+/-10% 25V X5R 16 0603