C1608X8R1E334K080AC

TDK Logo
810-C168X8334K8AC

C1608X8R1E334K080AC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 25V 0.33uF X8R 10% T: 0.8mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 875

Stock:

875
Can Ship Immediately

On Order:

4,000
Expected 24-May-23

Factory Lead-Time:

36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.32 $0.32
10 $0.218 $2.18
100 $0.124 $12.40
500 $0.088 $44.00
1,000 $0.077 $77.00
Full Reel (Order in multiples of 4000)
4,000 $0.072 $288.00
8,000 $0.066 $528.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.33 uF
25 VDC
X8R
10 %
0603
1608
0.8 mm
- 55 C
+ 150 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 330 nF
Capacitance - pF: 330000 pF
Class: Class2
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Low ESR & ESL
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: C1608X8R1E334KT000N
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532400000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Murata GRM155R71H104KE14D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 50V 10% 0402
Murata GRM31CR61A476KE15L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47UF 10V 10% 1206
Murata GRM32EC81C476KE15L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47UF 16V 10% 1210
YAGEO RC0603FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
YAGEO RC0603JR-070RL Also Bought Image
Thick Film Resistors - SMD 0 Ohms 100 mW 0603 5%
Samsung Electro-Mechanics CL32B106KBJNNNE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 50V X7R 3 1210
Samtec TSW-112-07-T-T Also Bought Image
Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch
Keystone Electronics 5006 Also Bought Image
Circuit Board Hardware - PCB TEST POINT BLK .063
onsemi 74VHCT541AMTCX Also Bought Image
Buffers & Line Drivers Octal Buf/Line Drv
Nexperia BUK9Y14-40B,115 Also Bought Image
MOSFET BUK9Y14-40B/SOT669/LFPAK