C1608X8R1C474K080AB

TDK
810-C1608X8R1C474K

C1608X8R1C474K080AB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 16V 0.47uF X8R 10% T: 0.8mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 28,320

Stock:

28,320 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.31 $0.31
$0.142 $1.42
$0.085 $8.50
$0.075 $75.00
Full Reel (Order in multiples of 4000)
$0.061 $244.00
$0.058 $464.00
$0.054 $1,296.00
$0.053 $2,544.00
$0.046 $4,600.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.47 uF
16 VDC
X8R
10 %
0603
1608
0.8 mm
- 55 C
+ 150 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Class: Class2
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: High Temperature Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: C1608X8R1C474KT000N
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Dialog Semiconductor AT25DF041B-SSHNHR-T
NOR Flash 4 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 125C, SOIC-N 150mil (Tape & Reel), Single, Dual SPI NOR flash
Vishay TH3D107K016C0600
Tantalum Capacitors - Solid SMD 100uF 10% 16V ESR0.6 D case Molded
ABRACON ABS07-32.768KHZ-7-T
Crystals 32.768K HZ 7.0PF 20PPM -40+85
Coilcraft XAL4030-682MEC
Power Inductors - SMD 6.8uH Shld 20% 3.9A 74.1mOhms AECQ2
Keystone Electronics 5001
Circuit Board Hardware - PCB TEST POINT BLACK
Broadcom Limited ASMT-RR45-AQ902
Standard LEDs - SMD Red
Nexperia PMEG4002ELD,315
Schottky Diodes & Rectifiers PMEG4002ELD/SOD882D/XSON2
Melexis MLX90371GGO-BCC-300-SP
Board Mount Motion & Position Sensors Triaxis Programmable Rotary and Linear Position Sensor
TE Connectivity SMA-A0102FTDL56R
MELF Resistors Metal Film Resistor MELF 56R 102 0.3W
TDK C1005X8R1E103M050BA
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C1005X8R1E103K