C1608X8R1C334K080AB

TDK Logo
810-C1608X8R1C334K0B

C1608X8R1C334K080AB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 16V 0.33uF X8R 10% T: 0.8mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,837

Stock:

5,837 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.32 $0.32
10 $0.147 $1.47
100 $0.125 $12.50
500 $0.089 $44.50
1,000 $0.078 $78.00
2,000 $0.074 $148.00
Full Reel (Order in multiples of 4000)
4,000 $0.064 $256.00
8,000 $0.061 $488.00
24,000 $0.058 $1,392.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.33 uF
16 VDC
X8R
10 %
0603
1608
0.8 mm
- 55 C
+ 150 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 330 nF
Capacitance - pF: 330000 pF
Class: Class2
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: High Temperature Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: C1608X8R1C334KT000N
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
TE Connectivity 35021M0JT Also Bought Image
Thick Film Resistors - SMD 3502 1M0 5%
KEMET C1812C103KGRACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 0.01uF X7R 1812 10%
Texas Instruments TPS62000DGS Also Bought Image
Switching Voltage Regulators Adj 600mA Hi-Eff Step-Down Converter
TDK C3216X8R1E225K160AB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 25V 2.2uF X8R 10% T: 1.6mm
TDK CGA5L3X8R1H105K160AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 1206 50V 1uF X8R 10% AEC-Q200
KEMET C0805H333J3GACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.033uF C0G 0805 5% Gold
Broadcom Limited ASMB-BTE1-0B332 Also Bought Image
Standard LEDs - SMD PLCC4T MtBB WF Silicone RGB
Vishay CRCW06036K34FKEAHP Also Bought Image
Thick Film Resistors - SMD 0.33W 6.34Kohms 1% High Power AEC-Q200
TDK CGA3E3X8R1E224K080AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0603 25V 0.22uF X8R 10% AEC-Q200
KEMET C0603X104J5RECAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 5% Flex AEC-Q200