C1608X7S2A683K080AB

TDK
810-C1608X7S2A683K

C1608X7S2A683K080AB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT .068UF 100V 10% 0603

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 640

Stock:

640 Can Ship Immediately

Factory Lead-Time:

38 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.19 $0.19
$0.106 $1.06
$0.054 $5.40
$0.036 $36.00
Full Reel (Order in multiples of 4000)
$0.024 $96.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.068 uF
100 VDC
X7S
10 %
0603
1608
0.8 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 68 nF
Capacitance - pF: 68000 pF
Class: Class2
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Mid-Voltage Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: C1608X7S2A683KT000N C1608X7S2A683KT C1608X7S2A683KT000N
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
KEMET C0603X102K5GACTU
50Vol 1000pF C0G 10% Flex Term
Mini-Circuits BFHK-9901+
LTCC Band Pass Filter, 8600 - 10900 MHz, 50 Ohm
Mini-Circuits PMA-183PLN+
6-18GHz POSITIVE GAIN LNA
Texas Instruments TMCS1101A4BQDRQ1
Automotive, precisio n isolated current
KEMET C0603C123J1RACAUTO
100V 0.012uF X7R 0603 5% AEC-Q200
KYOCERA AVX 06031C104K4T2A
100V 0.1uF X7R 0603 10% Flex AEC-Q200
KEMET C0603C103KARACAUTO
250V 0.01uF X7R 0603 10% AEC-Q200
STMicroelectronics STPS5L60S
PWR Schottky rectifier
Murata GCM188R72A223KA37J
0.022 uF 100 VDC 10% 0603 X7R AEC-Q200
KEMET C0603C473K1RECAUTO7411
100V 0.047uF X7R 0603 10% AEC-Q200