C1608X7S2A104M080AB

TDK Logo
810-C1608X7S2A104M

C1608X7S2A104M080AB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C1608X7S2A104K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 25,912

Stock:

25,912 Can Ship Immediately

Factory Lead-Time:

28 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.20 $0.20
10 $0.131 $1.31
100 $0.067 $6.70
500 $0.047 $23.50
1,000 $0.039 $39.00
Full Reel (Order in multiples of 4000)
4,000 $0.036 $144.00
8,000 $0.031 $248.00
24,000 $0.027 $648.00
48,000 $0.021 $1,008.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

TDK C1608X7S2A104K080AB
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 100V 0.1uF X7S 10% T: 0.8mm
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.1 uF
100 VDC
X7S
20 %
0603
1608
0.8 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Class: Class2
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Mid-Voltage Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: C1608X7S2A104MT000N
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Open Mode

TDK Open Mode is a type of MLCC in which the gap between the terminal electrode and the internal electrode on the opposing terminal electrode side (called L-Gap) is longer than that of regular products. By making the overlapping portion of the opposing internal electrodes shorter, it is ensured that the opposing electrodes do not overlap at places where cracks may occur. Due to this, the risk of short-circuit can be reduced even if cracks should occur.

Image Description
Nexperia PMX100UNZ Also Bought Image
MOSFET PMX100UN/SOT8013/DFN0603-3
Amphenol C200003643 Also Bought Image
Automotive Connectors TERMINAL/3.0MM
SkyHigh Memory S40FC004C1B1I00000 Also Bought Image
eMMC 4GB e.MMC5.1 BGA 13 x 11.5 x 0.8 mm STDF/W with tray packing
Panasonic ERJ-2GE0R00X Also Bought Image
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol AEC-Q200
KEMET C0603C104K5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10%
TDK C1005X7R1H104K050BE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0402 50V 0.1uF X7R 10% T: 0.5mm
TDK C1608X5R1A106M080AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C1608X5R1A106K
TDK C2012X7S1C106K125AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 16V 10uF X7S 10% T: 1.25mm
Laird Performance Materials HI1206T161R-10 Also Bought Image
Ferrite Beads 160ohms 100MHz 6A Monolithic 1206 SMD