C1608X7S1C225K080AE

TDK
810-C1608X7S1C225K08

C1608X7S1C225K080AE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 16VDC 2.2uF 10% X7S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 16,848

Stock:

16,848 Can Ship Immediately

Factory Lead-Time:

27 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.29 $0.29
$0.142 $1.42
$0.091 $9.10
$0.077 $77.00
Full Reel (Order in multiples of 4000)
$0.068 $272.00
$0.062 $496.00
$0.061 $1,464.00
$0.057 $2,736.00
$0.052 $5,200.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
2.2 uF
16 VDC
X7S
10 %
0603
1608
0.8 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Flexible (Soft)
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 2200 nF
Class: Class 2
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: C1608X7S1C225KT000S
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series Soft Termination MLCCs

TDK C Series Soft Termination MLCCs are designed for use in applications where significant board flex may occur, especially in safety or high-reliability designs. Safety-critical automotive applications such as ABS, ESP, airbags, and battery line applications commonly utilize TDK Soft Termination Capacitors. Conventional termination materials used in standard MLCCs are inflexible, giving vibration, shock, or thermal expansion and contraction the potential to crack or shear the solder joint between the component and the circuit board. In automotive applications, which are exposed to shock and vibration and to extreme temperature swings, this can result in higher failure rates. TDK C Series Soft Termination MLCCs provide very high resistance to mechanical and thermal stress to ensure the component can meet the requirements of automotive OEMs.

Image Description
TAIYO YUDEN TMR107B7105KA-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 25VDC 1uF 10% X7R AEC-Q200
KEMET C0603X102K4RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1000pF X7R 0603 10% AEC-Q200
TDK CGA3E3X7T0G106M080AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 4VDC 10uF 20% X7T AEC-Q200 EPOXY ONLY
KEMET C0603C104K5RAC3121
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
TAIYO YUDEN JMK107ABJ106KAHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 6.3VDC 10uF 10% X5R AEC-Q200
Global Connector Technology (GCT) USB3075-30-A
USB Connectors Micro B Skt, Bottom-SMT, R/A, 30u No Peg, W/shell stake, T&R
KEMET C0603X103K1RAC3316
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.01uF X7R 0603 10% Flex AEC-Q200
TDK C1608X5R1E475K080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 25V 4.7uF X5R 10% T: 0.8mm
Vishay CRCW06030000Z0EAHP
Thick Film Resistors - SMD 0.33W Zeroohm Jumper High Power AEC-Q200
KEMET C0603C104K5RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200