C1608X7S0G106M080AB

TDK
810-C1608X7S0G106M

C1608X7S0G106M080AB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C1608X7S0J106M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13,919

Stock:

13,919 Can Ship Immediately

Factory Lead-Time:

38 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.40 $0.40
$0.213 $2.13
$0.138 $13.80
$0.117 $117.00
Full Reel (Order in multiples of 4000)
$0.102 $408.00
$0.094 $752.00
$0.092 $2,208.00
$0.091 $4,368.00
$0.085 $8,500.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

TDK C1608X7S0J106M080AC
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 6.3V 10uF X7S 20% T: 0.8mm
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
10 uF
4 VDC
X7S
20 %
0603
1608
0.8 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class2
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: C1608X7S0G106MT000N C1608X7S0G106MT C1608X7S0G106MT000N
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, the capacitors exhibit virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. TDK C Series High Capacitance MLCCs are available in a range of capacitance values, temperature coefficients, and case sizes.

Image Description
KEMET C1210C475K4RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF X7R 1210 10% AEC-Q200
KEMET C0402C150J4GACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 15pF C0G 0402 5% AEC-Q200
KEMET C0603C330K5RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50Volts 33pF X7R 10% 0603 AECQ200
ECS ECS-240-18-33B-CWN-TR3
Crystals 24.000 MHz 18 pF ECS-33B +/-10/15 ppm -40 ~ +85C +/-1 ppm Aging 3225 4-SMD RoHS
Vishay VS-MBRA140TRPBF
Schottky Diodes & Rectifiers 1.0 Amp 40 Volt
Onion OM-O2SP
System-On-Modules - SOM Omega2S+ Module, Surface Mount Package
SanDisk SDINBDG4-16G
eMMC 16GB iNAND 7250 eMMC 5.1 WD/SD
Texas Instruments TPSM84203EAB
Non-Isolated DC/DC Converters 1.5A, 28V Input, 3.3V Output, TO-220 Power Module 3-SIP MODULE -40 to 125
XP Power ECE05US05
AC/DC Power Modules PSU, ENCAPSULATED, 5W, 1"X1"
Panasonic ERJ-8GEY0R00V
Thick Film Resistors - SMD 1206 Zero ohm Jumper 0.05 AEC-Q200