C1608X7R2A223K080AE

TDK
810-C1608X7R2A223KAE

C1608X7R2A223K080AE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT0603 100V0.022uF X7R 10% T: 0.8mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,841

Stock:

3,841
Can Ship Immediately

On Order:

4,000
Expected 06-Dec-23

Factory Lead-Time:

29
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.20 $0.20
$0.082 $0.82
$0.048 $4.80
$0.042 $42.00
Full Reel (Order in multiples of 4000)
$0.036 $144.00
$0.032 $256.00
$0.031 $744.00
$0.024 $2,400.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.022 uF
100 VDC
X7R
10 %
0603
1608
0.8 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Flexible (Soft)
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 22 nF
Capacitance - pF: 22000 pF
Class: Class2
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Soft Termination MLCC Capacitor
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: C1608X7R2A223KT000S C1608X7R2A223KT000S C1608X7R2A223KT000S
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Littelfuse 0451004.MRL
Surface Mount Fuses 125VAC 4A .016ohms 451 NANO2
TDK C1608X7S2A104K080AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 100V 0.1uF X7S 10% T: 0.8mm
Texas Instruments ESD204DQAR
ESD Suppressors / TVS Diodes Quad 0.55-pF, +/-3.6-V, +/-30-kV ESD protection diode with 5.5A surge rating for USB & HDMI 10-USON -40 to 125
TDK C1608X7R2A103K080AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 100V 0.01uF X7R 10% T: 0.8mm
Semtech SM15.TCT
ESD Suppressors / TVS Diodes 300W TVS2 15V 7" RL
Pulse PA4339.501NLT
Common Mode Chokes / Filters CMC 4.0uH 5A
TDK C1608C0G2A562J080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 100V 5600pF C0G 5% T: 0.8mm
TDK C1608C0G2A392J080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 100V 3900pF C0G 5% T: 0.8mm
Vishay SMCJ54CA-E3/57T
ESD Suppressors / TVS Diodes 1500W 54V Bidirect
TDK C1608C0G2A332J080AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 100V 3.3nF 5% SOFT 0.80mm