C1608X7R1H223M080AA

TDK Logo
810-C1608X7R1H223M

C1608X7R1H223M080AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C1608X7R1H223K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 37,676

Stock:

37,676 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.031 $0.31
100 $0.026 $2.60
500 $0.019 $9.50
1,000 $0.015 $15.00
Full Reel (Order in multiples of 4000)
4,000 $0.011 $44.00
8,000 $0.01 $80.00
24,000 $0.009 $216.00
48,000 $0.007 $336.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

TDK C1608X7R1H223K080AA
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 22nF 10% X7R 0.8mm
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.022 uF
50 VDC
X7R
20 %
0603
1608
0.8 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 22 nF
Capacitance - pF: 22000 pF
Class: Class2
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: C1608X7R1H223MT000N
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Panasonic ERA-6VEB1801V Also Bought Image
Thin Film Resistors - SMD 0805 0.1% 1.8Kohm 25ppm SMD
Murata GRM188R61E106KA73D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 25V 10% 0603
CUI Inc. VXO7805-500 Also Bought Image
Non-Isolated DC/DC Converters 6.5-36Vin 5Vout 0.5A 2.5W SIP non-Iso
Analog Devices Inc. AD9833BRMZ Also Bought Image
Data Acquisition ADCs/DACs - Specialized 10 bit, 10 pin DDS
Samsung Electro-Mechanics CL10A226MO7JZNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF+/-20% 16V X5R 1 0603
ROHM Semiconductor RK7002BMT116 Also Bought Image
MOSFET 2.5V Drive Nch MOSFET
TE Connectivity 292161-6 Also Bought Image
Headers & Wire Housings HDR PIN 1X06C VRT
TE Connectivity 1825027-8 Also Bought Image
Tactile Switches R/A TACT 160G PB SWITCH
Susumu RR0816P-4991-D-68H Also Bought Image
Thin Film Resistors - SMD 1/16W 4.99Kohm 0.5% 25ppm
Bourns CR0805-FX-1001ELF Also Bought Image
Thick Film Resistors - SMD 1K 1%