C1608X7R1H104K080AE

TDK Logo
810-C1608X7R1H104KAE

C1608X7R1H104K080AE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0603 50V 0.1uF X7R 10% T: 0.8mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 257,464

Stock:

257,464 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.24 $0.24
10 $0.099 $0.99
100 $0.084 $8.40
500 $0.058 $29.00
1,000 $0.051 $51.00
Full Reel (Order in multiples of 4000)
4,000 $0.044 $176.00
8,000 $0.039 $312.00
24,000 $0.037 $888.00
48,000 $0.029 $1,392.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Flexible (Soft)
0.1 uF
50 VDC
X7R
10 %
0603
1608
0.8 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Class: Class2
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Soft Termination MLCC Capacitor
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: C1608X7R1H104KT000S
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Murata GRM155R71C224KA12D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .22UF 16V 10% 0402
TDK C1608X7R1C105K080AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 16VDC 1uF 10% X7R 0.8mm
Keystone Electronics 5015 Also Bought Image
Circuit Board Hardware - PCB MINI SMT TEST POINT
KEMET C0805C106K8RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X7R 0805 10%
KEMET C0402C103K5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0402 10%
Panasonic ERJ-2RKF7503X Also Bought Image
Thick Film Resistors - SMD 0402 750Kohms 1% AEC-Q200
Murata GRM1555C1H681JA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 680PF 50V 5% 0402
Susumu RG1608P-101-B-T5 Also Bought Image
Thin Film Resistors - SMD 1/10W 100 Ohms 0.1% 0603 25ppm
TDK CGB2A1X7S0J105K033BC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGB 0402 6.3V 1uF X7S 10% T: 0.33mm