C1608X7R1E684K080AB

TDK
810-C1608X7R1E684K

C1608X7R1E684K080AB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT .68UF 25V 10% 0603

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,765

Stock:

2,765 Can Ship Immediately

Factory Lead-Time:

38 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.22 $0.22
$0.101 $1.01
$0.061 $6.10
$0.053 $53.00
Full Reel (Order in multiples of 4000)
$0.05 $200.00
$0.044 $352.00
$0.043 $1,032.00
$0.037 $1,776.00
$0.033 $3,300.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.68 uF
25 VDC
X7R
10 %
0603
1608
0.8 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 680 nF
Capacitance - pF: 680000 pF
Class: Class2
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: C1608X7R1E684KT000N
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8542320299
BRHTS:
85322410
ECCN:
EAR99
Image Description
Microchip MCP6006RT-E/OT
Operational Amplifiers - Op Amps Single, 1MHz Op Amp, E Temp
CUI Devices TBLH10V-350-04BK
Fixed Terminal Blocks Terminal block, screwless, High Temp, 3.5, Vertical, 4, Black w Gray Button
CUI Devices TBLH10V-500-02BK
Fixed Terminal Blocks Terminal block, screwless, High Temp, 5.00, Vertical, 2, Black w Gray Button
CUI Devices DS05-127-2-10BK-SMT-TR
DIP Switches / SIP Switches DIP Switch, SPST, 1.27 pitch, flat actuator, SMT, Tape and reel, 10 position, Black
CUI Devices DS01C-254-L-07BE
DIP Switches / SIP Switches DIP Switch, SPST, 2.54 pitch, raised actuator, covex bottom, long pin, 7 position, Blue
CUI Devices DS01C-254-S-09BE
DIP Switches / SIP Switches DIP Switch, SPST, 2.54 pitch, raised actuator, covex bottom, Short pin, 9 position, Blue
Panasonic ERJ-8CWFR050V
Current Sense Resistors - SMD 1206 50mohm 1% Curr Sense AEC-Q200
Murata GRM31CC81E226KE11L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 25V 10% 1206
Vishay IHLP3232DZER150M11
Power Inductors - SMD 15uH 20% Low Profile
ROHM Semiconductor PMR18EZPFU8L00
Current Sense Resistors - SMD 1206 0.008ohm 1% AEC-Q200