C1608X7R1A225K080AE

TDK
810-C1608X7R1A225KAE

C1608X7R1A225K080AE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0603 10V 2.2uF X7R 10% T: 0.8mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 19,110

Stock:

19,110
Can Ship Immediately

On Order:

24,000
Expected 23-Feb-24

Factory Lead-Time:

36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.25 $0.25
$0.143 $1.43
$0.081 $8.10
$0.062 $62.00
Full Reel (Order in multiples of 4000)
$0.055 $220.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
2.2 uF
10 VDC
X7R
10 %
0603
1608
0.8 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Flexible (Soft)
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 2200 nF
Class: Class2
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Soft Termination MLCC Capacitor
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: C1608X7R1A225KT000S C1608X7R1A225KT000S C1608X7R1A225KT000S
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Flex Crack Countermeasure MLCCs

TDK offers special types of Multilayer Ceramic Chip Capacitor (MLCC) products with redundancy in design in order to avoid short-circuit failures and improve the reliability of equipment. When a crack occurs on the element of an MLCC due to PCB depaneling, screw fastening, or shock from vibration or a drop, it may lead to a short-circuit failure. Among failure modes, there are open-circuit failures and short-circuit failures. Short-circuit failures can even cause problems such as abnormal heat generation, smoking, or ignition of the MLCC. It is vital to take measures against them, particularly in equipment requiring reliability. TDK offers many different MLCC products for flex crack countermeasures.

Image Description
Murata BNX022-01L
EMI Filter Circuits 35 DB 50V 20A SMD
Samsung Electro-Mechanics CL31A106KBHNNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 50V X5R 3 1206
TDK C1608X5R1A106M080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C1608X5R1A106K
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
TDK CGA9N3X7R2E105K230KE
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 2220 250V 1uF X7R 10% AEC-Q200
Panasonic ERJ-3GEYJ472V
Thick Film Resistors - SMD 0603 4.7Kohms 5% AEC-Q200
ROHM Semiconductor ESR01MZPF1002
Thick Film Resistors - SMD 0402 10Kohm 1% Anti Surge AEC-Q200
KEMET C0603C104M5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 20%
Murata GRM31CC72A475KE11L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 100 VDC 10% 1206 X7S
TDK CGA8P1X7R1E226M250KC
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1812 25V 22uF X7R 20% T: 2.5mm