C1608X6S1V224K080AB

TDK
810-C1608X6S1V224KAB

C1608X6S1V224K080AB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0603,X6S,35V,0.22F,0.8mm

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

4,000
Expected 26-Apr-24

Factory Lead-Time:

41
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.17 $0.17
$0.069 $0.69
$0.04 $4.00
$0.035 $35.00
Full Reel (Order in multiples of 4000)
$0.033 $132.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.22 uF
35 VDC
X6S
10 %
0603
1608
0.8 mm
- 55 C
+ 105 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 220 nF
Capacitance - pF: 220000 pF
Class: Class2
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: C1608X6S1V224KT000N C1608X6S1V224KT C1608X6S1V224KT000N
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
Hirose Electric DF12NB(5.0)-60DP-0.5V(51)
CONN HDR 60POS SMD G
Vishay B340A-E3/61T
3.0 Amp 40 Volt
Wurth Elektronik 742792022
WE-CBF 0805 100MHz 220Ohm 2000mA AEC-Q200
Vishay SIA427DJ-T1-GE3
8V 12A 19W 13mohms @ 4.5V
Murata GRM32ER61H106KA12L
10 uF 50 VDC 10% 1210 X5R
YAGEO RC0402FR-07100RL
100 Ohms 62.5mW 0402 1%
Murata GRM155R60J475ME87D
4.7 uF 6.3 VDC 20% 0402 X5R
YAGEO RC0402FR-07100KL
100 kOhms 62.5mW 0402 1%
YAGEO RC0402FR-0747KL
47 kOhms 62.5mW 0402 1%
YAGEO RC0402FR-0715KL
15 kOhms 62.5mW 0402 1%