C1608X6S0G226M080AC

TDK
810-C1608X6S0G226M08

C1608X6S0G226M080AC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 4VDC 22uF 20% X6S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,819

Stock:

1,819 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.40 $0.40
$0.195 $1.95
$0.125 $12.50
$0.106 $106.00
Full Reel (Order in multiples of 4000)
$0.094 $376.00
$0.086 $688.00
$0.083 $1,992.00
$0.082 $3,936.00
$0.072 $7,200.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
22 uF
4 VDC
X6S
20 %
0603
1608
0.8 mm
- 55 C
+ 105 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class 2
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: C1608X6S0G226MT000E C1608X6S0G226MT000E
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

C Series Commercial Grade General Purpose MLCCs

TDK C Series Commercial Grade General Purpose MLCCs consist of multiple sheets of dielectric and conductive material layered alternately. The monolithic structure of the surface mount MLCCs ensures mechanical strength and reliability. The simple structure provides low ESR, ESL, and better frequency characteristics.

Image Description
Texas Instruments TPSM82903SISR
Switching Voltage Regulators 3-V to 17-V, 3-A, high-efficiency, low-IQ synchronous buck converter module with integrated inductor
Wurth Elektronik 150060GS75003
Standard LEDs - SMD WL-SMCW 1.6Kmcd Gren 3.2V 0603 525nm Adv
Wurth Elektronik 150060SS75003
Standard LEDs - SMD WL-SMCW 320mcd 1,9V 0603 S_Red 630nm Adv
TDK CGA3E1X7T0J106M080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 6.3VDC 10uF 20% X7T AEC-Q200 EPOXY ONLY
TE Connectivity RA73F1J1K0BTDF
Thin Film Resistors - SMD RA73F 1J 1K0 0.1% 1K RL
TE Connectivity RA73F1J10KBTDF
Thin Film Resistors - SMD RA73F 1J 10K 0.1% 1K RL
Texas Instruments TPS61023DRLT
Switching Voltage Regulators 3.7-A boost converter with 0.5-V ultra-low input voltage 6-SOT-5X3 -40 to 125
TDK C1608X7R1C105K080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 16VDC 1uF 10% X7R 0.8mm
TDK C1608X5R1V475M080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C1608X5R1V475K