C1608X5R1H474M080AB

TDK
810-C1608X5R1H474M

C1608X5R1H474M080AB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT .47UF 50V 20% 0603

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,211

Stock:

1,211 Can Ship Immediately

Factory Lead-Time:

38 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.21 $0.21
$0.118 $1.18
$0.063 $6.30
$0.044 $44.00
Full Reel (Order in multiples of 4000)
$0.041 $164.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.47 uF
50 VDC
X5R
20 %
0603
1608
0.8 mm
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Class: Class2
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: C1608X5R1H474MT000N C1608X5R1H474MT C1608X5R1H474MT000N
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
TDK EV_T5838-FX2
Audio IC Development Tools T5838 Flex PCB
Analog Devices Inc. LT3465AES6#TRMPBF
LED Lighting Drivers 1.2MHz White LED Boost Convs w/ Built-In
Diodes Incorporated S1AB-13-F
Rectifiers 50V 1A
TE Connectivity 1-2199299-5
IC & Component Sockets 40P DIP SKT 600 CL LADDER
Murata LQH32CN220K23L
RF Inductors - SMD 22 UH 10%
Lite-On LTST-C170KRKT
Standard LEDs - SMD Red Clear 631nm
C&K Switches KSC621JLFS
Tactile Switches Silver 160Gf J-Lead
Kingbright APA3010QBC/D-GX
Standard LEDs - SMD RA Blue 470nm 80mcd 120deg Water Clr
Panasonic ERJ-3GEYJ203V
Thick Film Resistors - SMD 0603 20Kohms 5% AEC-Q200
KEMET C0603C220J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 22pF C0G 0603 5%