C1608X5R1H473K080AA

TDK Logo
810-C1608X5R1H473KAA

C1608X5R1H473K080AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50V 0.047uF X5R 10% T: 0.8mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,701

Stock:

5,701 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.11 $0.11
10 $0.052 $0.52
100 $0.037 $3.70
500 $0.027 $13.50
1,000 $0.022 $22.00
Full Reel (Order in multiples of 4000)
4,000 $0.017 $68.00
8,000 $0.013 $104.00
24,000 $0.012 $288.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.047 uF
50 VDC
X5R
10 %
0603
1608
0.8 mm
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 47 nF
Capacitance - pF: 47000 pF
Class: Class2
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: C1608X5R1H473KT000N
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Vishay TNPW1206200KBYEN Also Bought Image
Thin Film Resistors - SMD 200Kohms .1% 10ppm
Analog Devices Inc. ADA4625-2ARDZ-R7 Also Bought Image
Operational Amplifiers - Op Amps Single Low Noise, Fast Settling, JFET
Omron PYFZ-14 Also Bought Image
Relay Sockets & Hardware CONNECTOR SOCKET
Texas Instruments OPA4187IPW Also Bought Image
Precision Amplifiers Zero-drift (10 uV, 0.001 uV/C ), MUX-friendly, low-noise, RRO, CMOS quad precision op amp (quad) 14-TSSOP -40 to 125
Texas Instruments TLV76733DRVR Also Bought Image
LDO Voltage Regulators Adjustable- and fixed-output, 1-A, 16-V, positive-voltage low-dropout (LDO) linear regulator 6-WSON -40 to 125
Toshiba TPN5R203PL,LQ Also Bought Image
MOSFET TRANS POWER MOSFET
Murata GRM035R61C225ME01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Taiyo Yuden EMK325ABJ476KMHP Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 16VDC 47uF 10% X5R AEC-Q200
JAE Electronics DX07S024JA2R1200 Also Bought Image
USB Connectors USB Type C Rcptcl Longer TH legs
TDK C1608X5R1H103K080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 10nF 10% X5R 0.8mm