C1608X5R1E474K080AC

TDK Logo
810-C1608X5R1E474K

C1608X5R1E474K080AC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 25VDC 0.47uF 10% X5R 0.8mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 26,282

Stock:

26,282 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.14 $0.14
10 $0.058 $0.58
100 $0.048 $4.80
500 $0.034 $17.00
1,000 $0.028 $28.00
Full Reel (Order in multiples of 4000)
4,000 $0.023 $92.00
8,000 $0.02 $160.00
24,000 $0.019 $456.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.47 uF
25 VDC
X5R
10 %
0603
1608
0.8 mm
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Class: Class2
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: C1608X5R1E474KT000E
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
TDK CGA6P1X7R1N106K250AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 75VDC 10uF 10% AEC-Q200
TE Connectivity RN73C1J150KBTD Also Bought Image
Thin Film Resistors - SMD RN 0603 150K 0.1% 10PPM 5K RL
KEMET T491A106M020AT Also Bought Image
Tantalum Capacitors - Solid SMD 20V 10uF 1206 20% ESR=5ohms
TDK C1608X5R1E475K080AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 25V 4.7uF X5R 10% T: 0.8mm
Panasonic ERJ-3EKF1002V Also Bought Image
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
Broadcom Limited HSMG-C150 Also Bought Image
Standard LEDs - SMD Green Diffused 572nm 15mcd
YAGEO RC0402FR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 62.5mW 0402 1%
TE Connectivity RN73C1E1K02BTD Also Bought Image
Thin Film Resistors - SMD RN 0402 1%K02 0.1% 10PPM 5K RL
Panasonic ERJ-3EKF1501V Also Bought Image
Thick Film Resistors - SMD 0603 1.5Kohms 1% AEC-Q200
KEMET C0603C104K4RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0603 10%