C1608X5R1C475K080AE

TDK Logo
810-C1608X5R1C475KE

C1608X5R1C475K080AE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 16V 4.70uF X5R 10% Soft Term

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 232,199

Stock:

232,199 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.29 $0.29
10 $0.132 $1.32
100 $0.11 $11.00
500 $0.08 $40.00
1,000 $0.07 $70.00
Full Reel (Order in multiples of 4000)
4,000 $0.061 $244.00
8,000 $0.054 $432.00
48,000 $0.049 $2,352.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
4.7 uF
16 VDC
X5R
10 %
0603
1608
0.8 mm
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
Flexible (Soft)
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 4700 nF
Class: Class2
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Soft Termination MLCC Capacitor
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: C1608X5R1C475KT000S
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532400000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series Soft Termination MLCCs

TDK C Series Soft Termination MLCCs are designed for use in applications where significant board flex may occur, especially in safety or high-reliability designs. Safety-critical automotive applications such as ABS, ESP, airbags, and battery line applications commonly utilize TDK Soft Termination Capacitors. Conventional termination materials used in standard MLCCs are inflexible, giving vibration, shock, or thermal expansion and contraction the potential to crack or shear the solder joint between the component and the circuit board. In automotive applications, which are exposed to shock and vibration and to extreme temperature swings, this can result in higher failure rates. TDK C Series Soft Termination MLCCs provide very high resistance to mechanical and thermal stress to ensure the component can meet the requirements of automotive OEMs.

Image Description
Wurth Elektronik 742792030 Also Bought Image
Ferrite Beads WE-CBF 3mOhms 10K mA 0805 AEC-Q200
KEMET C0603C104K5RAC3121 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
Nexperia 2N7002NXAKR Also Bought Image
MOSFET 2N7002NXAK/SOT23/TO-236AB
KEMET C0603X103K4RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.01uF X7R 0603 10% Flex Soft
Panasonic ERJ-UP3J391V Also Bought Image
Thick Film Resistors - SMD 0603 0.25W 5% 390ohm AEC-Q200
Samsung Electro-Mechanics CL10A226MO7JZNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF+/-20% 16V X5R 1 0603
ROHM Semiconductor SFR03EZPF1002 Also Bought Image
Thick Film Resistors - SMD 0603 10Kohms 1% Anti-Sulfur AEC-Q200
TE Connectivity CRGP0603F10K Also Bought Image
Thick Film Resistors - SMD CRGP 0603 10K 1% SMD Resistor
ROHM Semiconductor ESR03EZPF1003 Also Bought Image
Thick Film Resistors - SMD 0603 100Kohm 1% Anti Surge AEC-Q200