C1608X5R1C105M080AA

TDK Logo
810-C1608X5R1C105M

C1608X5R1C105M080AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 16V 20% 0603

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,006

Stock:

1,006 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.13 $0.13
10 $0.074 $0.74
100 $0.043 $4.30
500 $0.031 $15.50
1,000 $0.025 $25.00
2,000 $0.024 $48.00
Full Reel (Order in multiples of 4000)
4,000 $0.021 $84.00
8,000 $0.019 $152.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.1 uF
16 VDC
X5R
20 %
0603
1608
0.8 mm
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Class: Class2
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: C1608X5R1C105MT000N
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
Global Connector Technology (GCT) USB4115-03-C Also Bought Image
USB Connectors USB C Rec 3u" vert 24p SMT & TH stakes pegs T+R+C H = 9.25
Vishay SI2333DDS-T1-BE3 Also Bought Image
MOSFET P-CHANNEL 12-V (D-S)
Mini-Circuits EP2W+ Also Bought Image
Signal Conditioning MMIC PWR SPLTR SURFACE MOUNT
Mini-Circuits LFCN-1200+ Also Bought Image
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
KEMET C0603C104K5RAC3121 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
Mini-Circuits LFCN-1800+ Also Bought Image
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
Mini-Circuits LFCN-800+ Also Bought Image
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
Mini-Circuits PGA-105+ Also Bought Image
RF Amplifier ML AMPL / SURF MT/ 2.5GHZ RoHS
Mini-Circuits SCN-2-11+ Also Bought Image
Signal Conditioning PWR SPLTR CMBD / SM / RoHS
KEMET C1210C107M8PACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 100uF X5R 1210 20%