C1608X5R1A226M080AC

TDK
810-C1608X5R1A226M

C1608X5R1A226M080AC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 10V 22uF X5R 20% T: 0.8mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 783,309

Stock:

783,309 Can Ship Immediately

Factory Lead-Time:

53 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.45 $0.45
$0.313 $3.13
$0.188 $18.80
$0.119 $119.00
Full Reel (Order in multiples of 4000)
$0.112 $448.00
$0.098 $784.00
$0.094 $2,256.00
$0.082 $8,200.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
22 uF
10 VDC
X5R
20 %
0603
1608
0.8 mm
- 55 C
+ 85 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class2
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: C1608X5R1A226MT000E C1608X5R1A226MT C1608X5R1A226MT000E
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, the capacitors exhibit virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. TDK C Series High Capacitance MLCCs are available in a range of capacitance values, temperature coefficients, and case sizes.

Image Description
Panasonic ERJ-2RKF1003X
Thick Film Resistors - SMD 0402 100Kohms 1% AEC-Q200
Panasonic ERJ-3GEY0R00V
Thick Film Resistors - SMD 0603 Zero Ohms
Panasonic ERJ-2RKF1002X
Thick Film Resistors - SMD 0402 10Kohms 1% AEC-Q200
TDK C1005X5R1A475K050BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 10V 4.7uF X5R 10% T: 0.5mm
Panasonic ERJ-2RKF1001X
Thick Film Resistors - SMD 0402 1Kohms 1% AEC-Q200
TDK C1608X5R1E106M080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 25V 10uF X5R 20% T: 0.8mm
TDK CGA2B3X7R1H104K050BB
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 0.1uF X7R 10% AEC-Q200
YAGEO RC0402FR-0710KL
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
Samsung Electro-Mechanics CL05A106MP5NUNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT SAMSUNG
YAGEO RC0402FR-07100KL
Thick Film Resistors - SMD 100 kOhms 62.5mW 0402 1%