C1608NP02A102J080AA

TDK
810-C1608NP02A102J0A

C1608NP02A102J080AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 100V 1000pF NP0 5% T: 0.8mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,710

Stock:

3,710
Can Ship Immediately

On Order:

4,000
Expected 26-Jun-24

Factory Lead-Time:

41
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.20 $0.20
$0.082 $0.82
$0.048 $4.80
$0.042 $42.00
Full Reel (Order in multiples of 4000)
$0.036 $144.00
$0.032 $256.00
$0.03 $720.00
$0.029 $1,392.00
$0.024 $2,400.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
1000 pF
100 VDC
C0G (NP0)
5 %
0603
1608
0.8 mm
- 55 C
+ 150 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 1 nF
Capacitance - uF: 0.001 uF
Class: Class1
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Commercial High Temperature MLCC
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: C1608NP02A102JT000N C1608NP02A102JT C1608NP02A102JT000N
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

C Series Commercial Grade General Purpose MLCCs

TDK C Series Commercial Grade General Purpose MLCCs consist of multiple sheets of dielectric and conductive material layered alternately. The monolithic structure of the surface mount MLCCs ensures mechanical strength and reliability. The simple structure provides low ESR, ESL, and better frequency characteristics.

C Series High Temperature MLCCs

TDK C Series High Temperature MLCCs offer an operating temperature range of -55°C to +150°C with capacitance up to 22µF. These MLCCs are a commercial grade of TDK's multilayer ceramic chip capacitors and provide excellent DC bias properties. TDK C Series High Temperature MLCCs feature multiple sheets of dielectric and conductive material, layered alternately, for superior mechanical strength and reliability. Ideal applications include decoupling, smoothing, snubber, and resonant circuits of equipment operating in a high-temperature environment as well as peripheral circuits of high-temperature devices such as IGBT, SiC, or GaN.

Image Description
Texas Instruments ULN2803CDWR
Darlington Transistors 50-V, eight-channel darlington array
TE Connectivity RA73F1J1K0BTDF
Thin Film Resistors - SMD RA73F 1J 1K0 0.1% 1K RL
TE Connectivity RA73F1J10KBTDF
Thin Film Resistors - SMD RA73F 1J 10K 0.1% 1K RL
TE Connectivity RA73F1J20KBTDF
Thin Film Resistors - SMD RA73F 1J 20K 0.1% 1K RL
Panasonic ERJ-UP3F1000V
Thick Film Resistors - SMD 0603 0.25W 1% 100ohm AEC-Q200
Panasonic ERJ-UP3F2400V
Thick Film Resistors - SMD 0603 0.25W 1% 240ohm AEC-Q200
Panasonic ERJ-UP3F1101V
Thick Film Resistors - SMD 0603 Anti-sulfurated anti-surge resistor
KYOCERA AVX TAJD226K025RNJ
Tantalum Capacitors - Solid SMD 25V 22uF 10% 2917 ESR= 900 mOhm
KEMET T491A105K050AT
Tantalum Capacitors - Solid SMD 50V 1uF 1207 10% ESR=7Ohms
Panasonic ERJ-2GE0R00X
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol AEC-Q200