C1608NP01H220J080AA

TDK
810-C1608NP01H220J0A

C1608NP01H220J080AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50V 22pF NP0 5% T: 0.8mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,320

Stock:

4,320 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.17 $0.17
$0.069 $0.69
$0.04 $4.00
$0.035 $35.00
Full Reel (Order in multiples of 4000)
$0.03 $120.00
$0.027 $216.00
$0.025 $600.00
$0.02 $2,000.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
22 pF
50 VDC
C0G (NP0)
5 %
0603
1608
0.8 mm
- 55 C
+ 150 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class1
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Commercial High Temperature MLCC
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: C1608NP01H220JT000N
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532210010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
TDK VLS4020CX-4R7M-H
Power Inductors - SMD 4.7uH 20% 0.108ohm 2.5A AEC-Q200
Bourns SRN4030HA-2R2Y
Power Inductors - SMD Ind,4x4x3mm,2.2uH+/-30%,4.3A,150C,shd AEC-Q200
Wurth Elektronik 7447709221
Power Inductors - SMD WE-PD 220uH 1.8A DCR=300mOhms AECQ200
Wurth Elektronik 750315126
Power Transformers WE-FB SMD Flyback On REFDesign LTC8304
TDK CGA3E2NP02A221J080AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 100V 220pF NP0 5% AEC-Q200
TDK C1608NP01H102J080AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50V 1000pF NP0 5% T: 0.8mm
Vishay WSLT2512R0200FEA
Current Sense Resistors - SMD 1Watt 0.02Ohms 1%
TDK C2012NP02A222J085AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 100V 2200pF NP0 5% T: 0.85mm
TDK C2012NP02W222J085AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 450V 2200pF NP0 5% T: 0.85mm
TDK CGA4C2NP01H392J060AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0805 50V 3900pF NP0 5% AEC-Q200