C1608JB1E474K080AC

TDK
810-C1608JB1E474K08C

C1608JB1E474K080AC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0603,JB,25V,0.47uF,0.8mm

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,309

Stock:

1,309 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.13 $0.13
$0.053 $0.53
$0.031 $3.10
$0.025 $25.00
Full Reel (Order in multiples of 4000)
$0.021 $84.00
$0.018 $144.00
$0.017 $408.00
$0.016 $768.00
$0.013 $1,300.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.47 uF
25 VDC
JB
10 %
0603
1608
0.8 mm
- 25 C
+ 85 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Class: Class2
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: C1608JB1E474KT000E
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
KEMET R71XF347050H0M
Film Capacitors 450V .47uF 85C 20% LS=10mm
TDK MMZ1608SHE601ATD25
Ferrite Beads 1608 600ohm 25% 500mA AEC-Q200
Espressif ESP32-WROVER-E-N16R8
Multiprotocol Modules SMD Module ESP32-WROVER-E, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 16 MB SPI flash, PCB Antenna
Vishay SI3483DDV-T1-GE3
MOSFET P-CHANNEL 30-V (D-S) MOSFET
Molex 50752-8400
Headers & Wire Housings 2.50mmP W/B Crimp Rec Term 24-26AWG
KYOCERA AVX TAJD107K020RNJ
Tantalum Capacitors - Solid SMD 20V 100uF 2917 ESR=500mOhms 10%
Panasonic 6TPE220MAZB
Tantalum Capacitors - Polymer 6.3volts 220uF ESR 35mohm
TDK ACM70V-701-2PL-TL00
Common Mode Chokes / Filters 80V 4.0A 15mOhms AEC-Q200
NKK Switches CS12ANW03
Slide Switches SPDT ON-NONE-ON 3A
ROHM Semiconductor BR24T256F-WE2
EEPROM I2C BUS(2-Wre) 256K SOP8 EEPROM