C1608JB1E224K080AA

TDK Logo
810-C1608JB1E224K08A

C1608JB1E224K080AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0603,JB,25V,0.22F,0.8mm

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,895

Stock:

3,895 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.11 $0.11
10 $0.047 $0.47
100 $0.032 $3.20
500 $0.03 $15.00
1,000 $0.024 $24.00
Full Reel (Order in multiples of 4000)
4,000 $0.015 $60.00
8,000 $0.014 $112.00
24,000 $0.013 $312.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
0.22 uF
25 VDC
JB
10 %
0603
1608
0.8 mm
- 25 C
+ 85 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 220 nF
Capacitance - pF: 220000 pF
Class: Class2
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Width: 0.8 mm
Part # Aliases: C1608JB1E224KT000N
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
TDK SPM6545VT-4R7M-D Also Bought Image
Power Inductors - SMD 4.7uH 20% 22mOhms AEC-Q200
Bourns CR0402AFX-1001GLF Also Bought Image
Thick Film Resistors - SMD ResA 0402 1k 1% 63mW TC100
Murata GCM155R71H103KA55D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 50V 10% 0402
Murata GCM188R71H224KA64D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .22UF 50V 10% 0603
Murata GCM21BR71H105KA03L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 50V 10% 0805
TDK C1608X5R1E106M080AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 25V 10uF X5R 20% T: 0.8mm
TDK C1608X7R1H474K080AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 0.47uF 10% X7R 0.8mm
Bourns CR0402-FX-1002GLF Also Bought Image
Thick Film Resistors - SMD 10K OHM %
Bourns CR0402-FX-4700GLF Also Bought Image
Thick Film Resistors - SMD 470 OHM 1%
Bourns CR0402-FX-4703GLF Also Bought Image
Thick Film Resistors - SMD 470K OHM 1%