C1608JB1C106M080AB

TDK Logo
810-C1608JB1C106M08B

C1608JB1C106M080AB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C1608X5R1C106M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 27,084

Stock:

27,084 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.72 $0.72
10 $0.427 $4.27
100 $0.354 $35.40
500 $0.272 $136.00
1,000 $0.234 $234.00
Full Reel (Order in multiples of 4000)
4,000 $0.206 $824.00
8,000 $0.189 $1,512.00
24,000 $0.185 $4,440.00
48,000 $0.181 $8,688.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

TDK C1608X5R1C106M080AB
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 16V 10uF X5R 20% T: 0.8mm
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
10 uF
16 VDC
JB
20 %
0603
1608
0.8 mm
- 25 C
+ 85 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class2
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: C1608JB1C106MT000N
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532210010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Lite-On LTST-C191KGKT Also Bought Image
Standard LEDs - SMD Green Clear 571nm
Lite-On LTST-C191KRKT Also Bought Image
Standard LEDs - SMD Red Clear 631nm
YAGEO RC0603FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
YAGEO RC0603FR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
YAGEO RC0603JR-070RL Also Bought Image
Thick Film Resistors - SMD 0 Ohms 100 mW 0603 5%
YAGEO RC0201FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 50mW 0201 1%
Samsung Electro-Mechanics CL10A105KA8NNNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF+/-10% 25V X5R 16 0603
YAGEO RC0603FR-0724RL Also Bought Image
Thick Film Resistors - SMD 24 Ohms 100mW 0603 1%
Murata GRM0335C1H221FA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 220PF 50V 1% 0201
YAGEO CC0603KRX7R0BB104 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF X7R 0603 10%