C1608JB1A475K080AB

TDK Logo
810-C1608JB1A475K08B

C1608JB1A475K080AB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C1608JB1C475M08C

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,037

Stock:

4,037 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.27 $0.27
10 $0.189 $1.89
100 $0.096 $9.60
500 $0.066 $33.00
1,000 $0.058 $58.00
2,000 $0.056 $112.00
Full Reel (Order in multiples of 4000)
4,000 $0.05 $200.00
8,000 $0.047 $376.00
24,000 $0.042 $1,008.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

TDK C1608JB1C475M080AC
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C1608X5R1C475KAC
NRND: Not recommended for new designs.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
4.7 uF
10 VDC
JB
10 %
0603
1608
0.8 mm
- 25 C
+ 85 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 4700 nF
Class: Class2
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Multilayer Ceramic Chip Capacitor
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: C1608JB1A475KTK00N
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Image Description
Molex 15366-0061 Also Bought Image
FFC / FPC Jumper Cables Premo-Shielded 0.5 Lgt 152 TypeA 6Ckt
TDK C1608X7S1C225K080AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 16VDC 2.2uF 10% X7S
TDK C1608X5R1E475K080AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 25V 4.7uF X5R 10% T: 0.8mm
TDK C1608X7R1C105K080AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 16VDC 1uF 10% X7R 0.8mm
Murata GRM32ER60G337ME05L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 330UF 4V 20% 1210
TDK C1608X5R1E106M080AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 25V 10uF X5R 20% T: 0.8mm
TDK C1608X7R1H104K080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 0.1uF 10% X7R 0.8mm
Samsung Electro-Mechanics CL10A476MQ8QRNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47uF+/-20% 6.3V X5R 0603
KEMET C1206C104J5JACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF U2J 1206 5%
TDK C1608C0G1H101J080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 100pF 5% C0G 0.8mm