C1608CH1H332J080AA

TDK Logo
810-C1608CH1H332J08A

C1608CH1H332J080AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C1608C0G1H332J

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,074

Stock:

2,074 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.23 $0.23
10 $0.104 $1.04
100 $0.088 $8.80
500 $0.06 $30.00
1,000 $0.053 $53.00
Full Reel (Order in multiples of 4000)
4,000 $0.046 $184.00
8,000 $0.038 $304.00
24,000 $0.035 $840.00
48,000 $0.034 $1,632.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

TDK C1608C0G1H332J080AA
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50V 3300pF C0G 5% T: 0.8mm
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
3300 pF
50 VDC
CH
5 %
0603
1608
0.8 mm
- 25 C
+ 85 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 3.3 nF
Capacitance - uF: 0.0033 uF
Class: Class1
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Low ESR & ESL
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: C1608CH1H332JT000N
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series Commercial Grade General Purpose MLCCs

TDK C Series Commercial Grade General Purpose MLCCs consist of multiple sheets of dielectric and conductive material layered alternately. The monolithic structure of the surface mount MLCCs ensures mechanical strength and reliability. The simple structure provides low ESR, ESL, and better frequency characteristics.

Image Description
ISSI IS42S32800J-7TL Also Bought Image
DRAM 256M, 3.3V, SDRAM, 8Mx32, 143Mhz, 86 pin TSOP II RoHS
KOA Speer RN73R2ATTD2202B25 Also Bought Image
Thin Film Resistors - SMD 22K ohm 0.1% 25 ppm
Texas Instruments SN74AUP1G14DCKT Also Bought Image
Inverters Lo PWR SNGL Schmitt Trgr Invrtr
KEMET T491A106K016AT Also Bought Image
Tantalum Capacitors - Solid SMD 16V 10uF 1206 10% ESR=3Ohms
Murata BLM21PG221SN1D Also Bought Image
Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below
Texas Instruments TL16C752BTPTREP Also Bought Image
UART Interface IC Mil Enhance 3.3V Dual UART
Analog Devices Inc. LT3582EUD-12#PBF Also Bought Image
Switching Voltage Regulators Programmable Boost and Single Inductor Inverting DC/DC Converters with OTP
Littelfuse NANOSMDC110F-2 Also Bought Image
Resettable Fuses - PPTC 1.1A 6V 100A Imax
KOA Speer RK73H1JTTD2202F Also Bought Image
Thick Film Resistors - SMD 1/10watts 22Kohms 1%
Panasonic ECW-U1105KCV Also Bought Image
Film Capacitors 1uF 100VDC 10% PEN FILM 3925