C1608CH1H152J080AA

TDK Logo
810-C1608CH1H152J08A

C1608CH1H152J080AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C1608C0G1H152J

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 490

Stock:

490 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.20 $0.20
10 $0.081 $0.81
100 $0.064 $6.40
500 $0.045 $22.50
1,000 $0.038 $38.00
2,000 $0.035 $70.00
Full Reel (Order in multiples of 4000)
4,000 $0.027 $108.00
8,000 $0.025 $200.00
24,000 $0.024 $576.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

TDK C1608C0G1H152J080AA
TDK
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50V 1500pF C0G 5% T: 0.8mm
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
1500 pF
50 VDC
CH
5 %
0603
1608
0.8 mm
- 25 C
+ 85 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 1.5 nF
Capacitance - uF: 0.0015 uF
Class: Class1
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Low ESR & ESL
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: C1608CH1H152JT000N
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series Commercial Grade General Purpose MLCCs

TDK C Series Commercial Grade General Purpose MLCCs consist of multiple sheets of dielectric and conductive material layered alternately. The monolithic structure of the surface mount MLCCs ensures mechanical strength and reliability. The simple structure provides low ESR, ESL, and better frequency characteristics.

Image Description
XP Power LCS150US24 Also Bought Image
Switching Power Supplies AC-DC 150W, LOW COST, CONVECTION COOLED
TDK C3216X7R1H106K160AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 50VDC 10uF 10% X7R SOFT TERM
ISSI IS25LP064A-JBLE Also Bought Image
NOR Flash 64Mb QPI/QPI/QSPI, 8-pin SOP 208Mil, RoHS
Texas Instruments SN74AXC4T774RSVR Also Bought Image
Translation - Voltage Levels 4-bit dual-supply bus transceiver with 3-state outputs and independent direction control inputs 16-UQFN -40 to 125
XP Power LCS50US12 Also Bought Image
Switching Power Supplies AC-DC 50W LOW COST
KYOCERA AVX MC2520Z8.00000C19XSH Also Bought Image
Standard Clock Oscillators CLOCK OSCILLITORS
Samsung Electro-Mechanics CL05B104KB5NNWC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF X7R +/-10% 50v 0402
Murata LQW2BAS1R0J00L Also Bought Image
RF Inductors - SMD Fixed IND 1000nH 170mA NONAUTO
Nisshinbo Micro Devices R3119N050A-TR-JE Also Bought Image
Supervisory Circuits 36V Input Voltage Detector with Delay Function for Automotive Applications
Panasonic ERJ-2RKF1004X Also Bought Image
Thick Film Resistors - SMD 0402 1Mohms 1% Tol AEC-Q200