C1608C0G2E222J080AA

TDK Logo
810-C1608C0G2E222JAA

C1608C0G2E222J080AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 250V 2200pF C0G 5% T: 0.8mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,282

Stock:

8,282
Can Ship Immediately

On Order:

8,000
Expected 01-Sep-23

Factory Lead-Time:

30
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.20 $0.20
10 $0.139 $1.39
100 $0.071 $7.10
500 $0.049 $24.50
1,000 $0.043 $43.00
2,000 $0.041 $82.00
Full Reel (Order in multiples of 4000)
4,000 $0.036 $144.00
8,000 $0.035 $280.00
24,000 $0.031 $744.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
2200 pF
250 VDC
C0G (NP0)
5 %
0603
1608
0.8 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 2.2 nF
Capacitance - uF: 0.0022 uF
Class: Class1
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Width: 0.8 mm
Part # Aliases: C1608C0G2E222JT000N
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series Mid Voltage MLCCs

TDK C Series Mid Voltage MLCCs are commercial grade capacitors with high voltage characteristics  ranging from 100V to 630V. The capacitors offer multiple sheets of dielectric and conductive material that are layered alternatively. These C series MLCCs incorporates superior mechanical strength and reliability due to monolithic structure. The multilayer ceramic capacitors feature C0G and CH types with an excellent stable temperature and DC-bias characteristics. The MLCCs are available in C1005, C1608, C2012, C3216, C3225, C4532, and C5750 types. Typical applications include wireless charging units, DC-DC converter, inverter, and resonant circuits of high voltage circuits.

Image Description
Bourns SF-3812F5000T-2 Also Bought Image
Surface Mount Fuses 3812 Fast-Acting Tube 50A
onsemi FDMS86101DC Also Bought Image
MOSFET 100V/20V Nch 2xCool PowerTrench MOSFET
Nexperia MMBT3904,215 Also Bought Image
Bipolar Transistors - BJT MMBT3904/SOT23/TO-236AB
Murata BLM31KN121SN1L Also Bought Image
Ferrite Beads 120 OHM Alternate Sizing Guide Below
EPCOS / TDK B59707A0120A062 Also Bought Image
PTC Thermistors 1210 80VDC 50mA PTC Overcurrent
Nexperia PBSS8110T,215 Also Bought Image
Bipolar Transistors - BJT PBSS8110T/SOT23/TO-236AB
Nexperia TL431IDBZR,215 Also Bought Image
Voltage References TL431IDBZR/SOT23/TO-236AB
Bourns SRU8043-101Y Also Bought Image
Power Inductors - SMD 100uH 30% SMD 8043
TDK MPZ1005S121HT000 Also Bought Image
Ferrite Beads 120OHM 2A 55mohms 1005 FERRITE CHIP
KYOCERA AVX 08055C101MAT4A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 100pF X7R 0805 20%