C1608C0G2E102J080AA

TDK
810-C1608C0G2E102JAA

C1608C0G2E102J080AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 250V 1000pF C0G 5% T: 0.8mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 106,320

Stock:

106,320 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.19 $0.19
$0.08 $0.80
$0.047 $4.70
$0.041 $41.00
Full Reel (Order in multiples of 4000)
$0.036 $144.00
$0.032 $256.00
$0.031 $744.00
$0.029 $1,392.00
$0.026 $2,600.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
1000 pF
250 VDC
C0G (NP0)
5 %
0603
1608
0.8 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 1 nF
Capacitance - uF: 0.001 uF
Class: Class1
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: C1608C0G2E102JT000N C1608C0G2E102JT C1608C0G2E102JT000N
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series Mid Voltage MLCCs

TDK C Series Mid Voltage MLCCs are commercial-grade capacitors with high voltage characteristics ranging from 100V to 630V. The capacitors offer multiple sheets of dielectric and conductive material that are layered alternatively. These C series MLCCs incorporate superior mechanical strength and reliability due to monolithic structure. The multilayer ceramic capacitors feature C0G and CH types with excellent stable temperature and DC-bias characteristics. The MLCCs are available in C1005, C1608, C2012, C3216, C3225, C4532, and C5750 types. Typical applications include wireless charging units, DC-DC converters, inverters, and resonant circuits of high voltage circuits.

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Nexperia PESD5V0C1BLS-QYL
PESD5V0C1BLS-Q/SOD882BD/XSON2
Vishay SIHH080N60E-T1-GE3
N-CHANNEL 600V
Microchip MCP9701T-E/TT
Low Power Linear Active Thermistor
Vishay CRCW06030000Z0EAHP
0.33W Zeroohm Jumper High Power AEC-Q200
Murata GRM155R71C104KA88D
0.1 uF 16 VDC 10% 0402 X7R
Texas Instruments SN74LVC1G17QDCKRQ1
Auto Cat Sgl Schmitt Trigger Buffer
Panasonic ERJ-3EKF1002V
0603 10Kohms 1% AEC-Q200
Toshiba TLP176AM(TPL,E
Photorelay 1-Form-A VOFF=60V 0.7A 2Ohm
Panasonic ERJ-3EKF1003V
0603 100Kohms 1% AEC-Q200
Panasonic ERA-3AEB153V
0603 15Kohm 1/10W AEC-Q200