C1608C0G2A471J080AA

TDK Logo
810-C1608C0G2A471J

C1608C0G2A471J080AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 100V 470pF C0G 5% T: 0.8mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 58,355

Stock:

58,355 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.14 $0.14
10 $0.064 $0.64
100 $0.05 $5.00
500 $0.036 $18.00
1,000 $0.031 $31.00
2,000 $0.03 $60.00
Full Reel (Order in multiples of 4000)
4,000 $0.024 $96.00
8,000 $0.023 $184.00
24,000 $0.021 $504.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
47 pF
100 VDC
C0G (NP0)
5 %
0603
1608
0.8 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class1
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: C1608C0G2A471JT000N
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series Mid Voltage MLCCs

TDK C Series Mid Voltage MLCCs are commercial grade capacitors with high voltage characteristics  ranging from 100V to 630V. The capacitors offer multiple sheets of dielectric and conductive material that are layered alternatively. These C series MLCCs incorporates superior mechanical strength and reliability due to monolithic structure. The multilayer ceramic capacitors feature C0G and CH types with an excellent stable temperature and DC-bias characteristics. The MLCCs are available in C1005, C1608, C2012, C3216, C3225, C4532, and C5750 types. Typical applications include wireless charging units, DC-DC converter, inverter, and resonant circuits of high voltage circuits.

Image Description
TDK C3216X5R1H106K160AB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 50V 10uF X5R 10% T: 1.6mm
Panasonic ERJ-2RKF1001X Also Bought Image
Thick Film Resistors - SMD 0402 1Kohms 1% AEC-Q200
Panasonic ERJ-3EKF1001V Also Bought Image
Thick Film Resistors - SMD 0603 1Kohms 1% AEC-Q200
TDK C2012X7R2A104K125AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 100V 0.1uF X7R 10% T: 1.25mm
Texas Instruments LM2901QPWRG4Q1 Also Bought Image
Analog Comparators Auto Cat Quad Diff Comparator
Murata GCM1885C2A331JA16D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 330PF 100V 5% 0603
Panasonic ERJ-3EKF1000V Also Bought Image
Thick Film Resistors - SMD 0603 100ohms 1% AEC-Q200
TDK C1608C0G2A102J080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 100V 1000pF C0G 5% T: 0.8mm
TDK C1608X7R1H473K080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 47nF 10% X7R 0.8mm
Panasonic ERJ-3EKF9101V Also Bought Image
Thick Film Resistors - SMD 0603 9.1Kohms 1% AEC-Q200