C1608C0G2A102J080AE

TDK
810-C1608C0G2A102J08

C1608C0G2A102J080AE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 100V 1nF 5% SOFT 0.80mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 19,163

Stock:

19,163 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.27 $0.27
$0.109 $1.09
$0.063 $6.30
$0.056 $56.00
Full Reel (Order in multiples of 4000)
$0.048 $192.00
$0.043 $344.00
$0.041 $984.00
$0.038 $1,824.00
$0.032 $3,200.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
1000 pF
100 VDC
C0G (NP0)
5 %
0603
1608
0.8 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Flexible (Soft)
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 1 nF
Capacitance - uF: 0.001 uF
Class: Class1
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Soft Termination MLCC Capacitor
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: C1608C0G2A102JT000S
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series Soft Termination MLCCs

TDK C Series Soft Termination MLCCs are designed for use in applications where significant board flex may occur, especially in safety or high-reliability designs. Safety-critical automotive applications such as ABS, ESP, airbags, and battery line applications commonly utilize TDK Soft Termination Capacitors. Conventional termination materials used in standard MLCCs are inflexible, giving vibration, shock, or thermal expansion and contraction the potential to crack or shear the solder joint between the component and the circuit board. In automotive applications, which are exposed to shock and vibration and to extreme temperature swings, this can result in higher failure rates. TDK C Series Soft Termination MLCCs provide very high resistance to mechanical and thermal stress to ensure the component can meet the requirements of automotive OEMs.

Image Description
KYOCERA AVX 0603YC105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 0603 10%
KEMET C1210C474KARACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.47uF X7R 1210 10% AEC-Q200
KYOCERA AVX 0805YD106KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X5R 0805 10%
KYOCERA AVX 12062C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.1uF X7R 1206 10%
Vishay CRCW12062R20JNEAHP
Thick Film Resistors - SMD 3/4watt 2.2ohms 5% High Power AEC-Q200
KYOCERA AVX 06031A100FAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 10pF C0G 0603 1%
KYOCERA AVX 04025C222KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2200pF X7R 0402 10%
Vishay VS-1ENH01-M3/84A
Rectifiers 100V
YAGEO CC0805KKX7R7BB475
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16 V 4.7uF X7R 0805 10%
Murata GRM32ER71H106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 50V 10% 1210