C1608C0G2A040C080AA

TDK Logo
810-C1608C0G2A040C0A

C1608C0G2A040C080AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 100V 4pF C0G 0.25pF T: 0.8mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 973

Stock:

973 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.16 $0.16
10 $0.064 $0.64
100 $0.053 $5.30
500 $0.039 $19.50
1,000 $0.033 $33.00
2,000 $0.03 $60.00
Full Reel (Order in multiples of 4000)
4,000 $0.024 $96.00
8,000 $0.023 $184.00
24,000 $0.021 $504.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
4 pF
100 VDC
C0G (NP0)
0.25 pF
0603
1608
0.8 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class1
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: C1608C0G2A040CT000N
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
TDK C3225X7R2A106K250AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 100VDC 10uF 10% X7R
Coilcraft 0603DC-6N2XJRW Also Bought Image
RF Inductors - SMD 0603 6.2nH 1330mA 5% DCR=.048OhmsAEC-Q200
Taiyo Yuden HMK316B7154KLHT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 100VDC 0.15uF 10% X7R AEC-Q200
Taiyo Yuden HMK316B7473MLHT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 100VDC 0.047uF 20% X7R AEC-Q200
Taiyo Yuden HMK316B7683KLHT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 100VDC 0.068uF 10% X7R AEC-Q200
TDK C3216X7R1H225K160AE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 1206 50V 2.2uF X7R 10% T: 1.6mm
Taiyo Yuden UMK212BB7225KG-T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50VDC 2.2uF 10% X7R
Taiyo Yuden UMK212B7224KG-T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50VDC 0.22uF 10% X7R
Coilcraft GA3093-ALC Also Bought Image
RF Inductors - SMD 6.6 nH Unshld 5% 7A 2mOhms
TDK C1608CH2A030C080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C1608C0G2A030C0A