C1608C0G1H822J080AA

TDK Logo
810-C1608C0G1H822J

C1608C0G1H822J080AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50V 8200pF C0G 5% T: 0.8mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,632

Stock:

5,632
Can Ship Immediately

On Order:

4,000
Expected 20-Sep-23

Factory Lead-Time:

38
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.26 $0.26
10 $0.124 $1.24
100 $0.10 $10.00
500 $0.071 $35.50
1,000 $0.068 $68.00
Full Reel (Order in multiples of 4000)
4,000 $0.054 $216.00
8,000 $0.05 $400.00
24,000 $0.047 $1,128.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
8200 pF
50 VDC
C0G (NP0)
5 %
0603
1608
0.8 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 8.2 nF
Capacitance - uF: 0.0082 uF
Class: Class1
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: C1608C0G1H822JT000N
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
TDK C1608X7R1E105K080AB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 25VDC 1uF 10% X7R 0.8mm
Panasonic ERJ-2BSFR10X Also Bought Image
Current Sense Resistors - SMD 0402 0.10ohm 1% Curr Sense AEC-Q200
Panasonic ERJ-2RKF33R0X Also Bought Image
Thick Film Resistors - SMD 0402 33.0ohms 1% Tol AEC-Q200
ROHM Semiconductor ESR03EZPF10R0 Also Bought Image
Thick Film Resistors - SMD 0603 10ohm 1% Anti Surge AEC-Q200
Murata GRM1555C1H102FA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 50V 1% 0402
YAGEO RC0402FR-0749R9L Also Bought Image
Thick Film Resistors - SMD 49.9 Ohms 62.5mW 0402 1%
Samsung Electro-Mechanics CL21B475KAFNNNE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF+/-10% 25V X7R 0805
Panasonic ERA-2ARB4991X Also Bought Image
Thin Film Resistors - SMD 0402 4.99Kohms 0.1% .063W 10ppm AEC-Q200
KYOCERA AVX 06033A221F4T2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 220pF C0G 0603 1% AEC-Q200
TDK C1005X7R1E154K050BB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0402,X7R,25V,0.15F,0.5mm