C1608C0G1H562J080AA

TDK Logo
810-C1608C0G1H562J

C1608C0G1H562J080AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50V 5600pF C0G 5% T: 0.8mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14,395

Stock:

14,395 Can Ship Immediately

Factory Lead-Time:

38 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.28 $0.28
10 $0.132 $1.32
100 $0.109 $10.90
500 $0.076 $38.00
1,000 $0.073 $73.00
Full Reel (Order in multiples of 4000)
4,000 $0.06 $240.00
8,000 $0.057 $456.00
24,000 $0.05 $1,200.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
Standard
5600 pF
50 VDC
C0G (NP0)
5 %
0603
1608
0.8 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
C
Reel
Cut Tape
MouseReel
Brand: TDK
Capacitance - nF: 5.6 nF
Capacitance - uF: 0.0056 uF
Class: Class1
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: C1608C0G1H562JT000N
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Texas Instruments TXU0304RUTR Also Bought Image
Translation - Voltage Levels Four channel unidirectional level shifter
HARTING 09930010502 Also Bought Image
Heavy Duty Power Connectors Han S Hood angled red 25-50mm2
Vishay SQ2389ES-T1_BE3 Also Bought Image
MOSFET P-CHANNEL 40V (D-S)
Texas Instruments UCC28C44QDRQ1 Also Bought Image
Switching Controllers Automotive BiCMOS Low-Power Current-Mode PWM Controller 8-SOIC -40 to 125
KYOCERA AVX TCJB106M035R0200E Also Bought Image
Tantalum Capacitors - Polymer 35V 10uF 1210 20% ESR=200mOhms
KYOCERA AVX TCJA107M006R0100E Also Bought Image
Tantalum Capacitors - Polymer 6.3V 100uF 20% 1206 ESR=100mOhm
KYOCERA AVX TCNT476M016R0150E Also Bought Image
Tantalum Capacitors - Polymer 16V 47uF 20% 1210 ESR=150mOhm
KEMET C0805C470J5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 47pF X7R 0805 5%
TDK C1608X7R1H104K080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 0.1uF 10% X7R 0.8mm
Vishay CRCW06031K69FKEA Also Bought Image
Thick Film Resistors - SMD 1/10watt 1.69Kohms 1%