C1608C0G1H330J080AA

TDK
810-C1608C0G1H330J

C1608C0G1H330J080AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 33pF 5% C0G 0.8mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 88,641

Stock:

88,641 Can Ship Immediately

Factory Lead-Time:

38 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.10 $0.10
$0.05 $0.50
$0.029 $2.90
$0.022 $22.00
Full Reel (Order in multiples of 4000)
$0.018 $72.00
$0.016 $128.00
$0.009 $900.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
33 pF
50 VDC
C0G (NP0)
5 %
0603
1608
0.8 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class1
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: C1608C0G1H330JT000N
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Global Connector Technology (GCT) USB4105-GF-A
USB Connectors USB Type C,2.0, Rec,SMT, 0.95mmTH Shell Stakes,G/F,RA,Top Mnt,T&R
Panasonic ERJ-3EKF1001V
Thick Film Resistors - SMD 0603 1Kohms 1% AEC-Q200
TDK C1608X7R1H104K080AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 0.1uF 10% X7R 0.8mm
Murata GRM1885C1H102JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 50V 5% 0603
onsemi BAT54SLT1G
Schottky Diodes & Rectifiers 30V 225mW Dual
TDK C1608C0G1H470J080AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 47pF 5% C0G 0.8mm
Panasonic ERJ-3EKF49R9V
Thick Film Resistors - SMD 0603 49.9ohms 1% AEC-Q200
TDK C1608X5R1H105K080AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 1uF 10% X5R 0.8mm
TDK C1608X7R1H103K080AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 10nF 10% X7R 0.8mm
TDK C1608C0G1H220J080AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 22pF 5% C0G 0.8mm