C1608C0G1H220J080AA

TDK
810-C1608C0G1H220J

C1608C0G1H220J080AA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 22pF 5% C0G 0.8mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 104,441

Stock:

104,441 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.11 $0.11
$0.043 $0.43
$0.025 $2.50
$0.021 $21.00
Full Reel (Order in multiples of 4000)
$0.017 $68.00
$0.015 $120.00
$0.014 $336.00
$0.012 $1,200.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
22 pF
50 VDC
C0G (NP0)
5 %
0603
1608
0.8 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class1
Length: 1.6 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Commercial Grade MLCC
Voltage Rating AC: -
Width: 0.8 mm
Part # Aliases: C1608C0G1H220JT000N
Unit Weight: 0.000222 oz
USHTS:
8532240020
CNHTS:
8532241000
CAHTS:
8532240010
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values (1.5µF to 100µF), in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, and Y5V, and in numerous case sizes.

Image Description
Panasonic ERJ-3GEY0R00V
Thick Film Resistors - SMD 0603 Zero Ohms
TDK C1608X7R1H104K080AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 0.1uF 10% X7R 0.8mm
Panasonic ERJ-3EKF1001V
Thick Film Resistors - SMD 0603 1Kohms 1% AEC-Q200
Panasonic ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
TDK C1608C0G1H101J080AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 100pF 5% C0G 0.8mm
TDK C1608C0G1H470J080AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 47pF 5% C0G 0.8mm
TDK C1608X5R1H105K080AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 1uF 10% X5R 0.8mm
TDK C1608X7R1H103K080AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 10nF 10% X7R 0.8mm
Murata CSTNE16M0VH3L000R0
Resonators 16.0 MHZ 15PF
TDK C1608C0G1H330J080AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 33pF 5% C0G 0.8mm